TE Connectivity / AMP 4-1879355-1

Fixed Resistor, Metal Film, 3W, 200000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1879355-1.

IHS

Datasheet4 pages1 year ago

Newark

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-27.55%

CAD Models

Download TE Connectivity / AMP 4-1879355-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP4-1879351-5
Fixed Resistor, Metal Film, 1W, 200000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879353-1
Fixed Resistor, Metal Film, 2W, 200000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879351-4
Fixed Resistor, Metal Film, 1W, 180000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT200K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 200kOhm 0.25W 1/4W
Stackpole ElectronicsCF18JT200K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 200kOhm 0.125W 1/8W
Stackpole ElectronicsCF12JT200K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 200kOhm 0.5W 1/2W
TE Connectivity / AMP4-1879351-5
Fixed Resistor, Metal Film, 1W, 200000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879353-1
Fixed Resistor, Metal Film, 2W, 200000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP8-1625890-5
Fixed Resistor, Metal Oxide Film, 2W, 200000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Yageo GroupFMP300JT-73-220K
Fixed Resistor, Metal Film, 3W, 220000ohm, 750V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM12JT200K
Res Carbon Film 200K Ohm 5% 0.5W(1/2W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R

Descriptions

Descriptions of TE Connectivity / AMP 4-1879355-1 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 200000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Metal Film Resistors - Through Hole RR03 5% 200K AMMO
Res, 200K, 3W, Axial, Metal Film; Resistance:200Kohm; Product Range:Rr Series; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:750V; Resistor Technology:Metal Film; Product Length:15Mmrohs Compliant: Yes |Neohm Te Connectivity RR03J200KTB
RR03 5% 200K AMMO Resistance Value: 200K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 200K Ω Metal Film Power Resistor 5 % | Part Number: RR03J200KTB | Internal Number: 4-1879355-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR03J200KTB