TE Connectivity / AMP 4-1879314-1

12mm Rotary Encoder with Switch Vertical 25mm Knurled Shaft Blue/Orange LED 7-Pin
$ 5.977
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1879314-1.

IHS

Datasheet3 pages1 year ago

TE Connectivity

Electro Sonic

Sager Electronics

Farnell

CAD Models

Download TE Connectivity / AMP 4-1879314-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-09-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Trimmer, Cermet, 0.25W, 25000ohm, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1914
Trimmer, Cermet, 0.25W, 25000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
Trimmer, Cermet, 0.25W, 25000ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
Res Thick Film 2512 25K Ohm 1% 1W ±100ppm/C Pad SMD Bulk
TE ConnectivityCPF-A-0805B25KE1
100mW Thin Film Resistor 100V ±25ppm/℃ ±0.1% 25kΩ 0805 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0805B25KE1
Res Thin Film 0805 25K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity / AMP 4-1879314-1 provided by its distributors.

12mm Rotary Encoder with Switch Vertical 25mm Knurled Shaft Blue/Orange LED 7-Pin
Special Order: DPL12S 24P 24DET 25K BLU/OR Number of Pulses: 24 LED Color: Blue/Orange Encoder Type: LED Encoder Shaft Style: Flatted Knurled Number of Detents: 24 Rotary Encoder | 24 Blue/Orange LED Encoder Flatted | Part Number: DPL12SV2424A25K2 | Internal Number: 4-1879314-1 | TE Connectivity | Citec
ENCODER, W/ LED, BL/OR, SWITCH, 12MM; No. of Channels:2; Rotational Speed Max:60rpm; SVHC:No SVHC (15-Dec-2010); Dielectric Strength VAC:300V; LED Colour:Blue / Orange; No. of Detents:24; No. of Pulses Per Revolution:24; Operating Temperature Range:-40°C to +85°C; Pulse Output Count:24; Rotation Mechanical Angle:360°; Rotation Speed:60rpm; Rotational Life Cycles:30000; Rotational Speed:60rpm; Series:DPL12; Shaft Diameter:6mm; Shaft Length - Metric:25mm; Supply Voltage Max:5VDC; Type:Incremental

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPL12SV2424A25K2