TE Connectivity / AMP 4-1879263-3

Res Thin Film 1206 40.2K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD Cut Tape Medical
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1879263-3.

Upverter

Datasheet11 pages6 years ago

Newark

TE Connectivity

Master Electronics

Farnell

Inventory History

3 month trend:
-0.40%

CAD Models

Download TE Connectivity / AMP 4-1879263-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERA-8APB4022V
1206 THIN FILM CHIP RESISTOR / 1206 SMD RESISTOR 0.1% 15PPM 40.2KOHM
TE Connectivity / AMP4-1879263-3
Res Thin Film 1206 40.2K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD Cut Tape Medical
PanasonicERA-8APB4322V
1206 THIN FILM CHIP RESISTOR / 1206 SMD RESISTOR 0.1% 15PPM 43.2KOHM
PanasonicERA-8APB4222V
1206 THIN FILM CHIP RESISTOR / 1206 SMD RESISTOR 0.1% 15PPM 42.2KOHM
TE Connectivity / AMP3-1879263-1
Res Thin Film 1206 36.5K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD Medical Cut Tape
TE Connectivity / AMP3-1879263-4
Fixed Resistor, Thin Film, 0.25W, 37400ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of TE Connectivity / AMP 4-1879263-3 provided by its distributors.

Res Thin Film 1206 40.2K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD Cut Tape Medical
Fixed Resistor, Thin Film, 0.25W, 40200ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
Surface Mount Chip Resistor, Thin Film, Rp73 Series, 40.2 Kohm, 250 Mw, 0.1%, 200 V |Te Connectivity Holsworthy RP73D2B40K2BTG
Resistor, 40K2, 0.1%, 0.25W, 1206, THIN FILM; Resistor Case Style:1206 [3216 Metric]; Resistance:40.2kohm; Product Range:RP73 Series; Voltage
RES, 40K2, 0.1%, 0.25W, 1206, THIN FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 40.2kohm; Product Range: RP73 Series; Voltage Rating: 200V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 15ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); External Depth: 0.6mm; External Length / Height: 3.2mm; External Width: 1.6mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73D2B40K2BTG