TE Connectivity / AMP 3-1879263-4

Fixed Resistor, Thin Film, 0.25W, 37400ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
$ 0.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879263-4.

IHS

Datasheet4 pages1 year ago

Upverter

Newark

Electro Sonic

TE Connectivity

CAD Models

Download TE Connectivity / AMP 3-1879263-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP3-1879263-4
Fixed Resistor, Thin Film, 0.25W, 37400ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
PanasonicERA-8APB3742V
1206 THIN FILM CHIP RESISTOR / 1206 SMD RESISTOR 0.1% 15PPM 37.4KOHM
TE Connectivity / AMP3-1879263-1
Res Thin Film 1206 36.5K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD Medical Cut Tape
TE Connectivity / AMP2-1879263-5
Fixed Resistor, Thin Film, 0.25W, 34800ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
PanasonicERA-8APB3922V
1206 THIN FILM CHIP RESISTOR / 1206 SMD RESISTOR 0.1% 15PPM 39.2KOHM
PanasonicERA-8APB3572V
1206 THIN FILM CHIP RESISTOR / 1206 SMD RESISTOR 0.1% 15PPM 35.7KOHM

Descriptions

Descriptions of TE Connectivity / AMP 3-1879263-4 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 37400ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
Surface Mount Thin Film Resistor, Rp73 Series, 37.4 Kohm, 250 Mw, - 0.1%, 200 V Rohs Compliant: Yes |Holsworthy Te Connectivity RP73D2B37K4BTG
RES SMD 37.4K OHM 0.1% 1/4W 1206
Resistor, 37K4, 0.1%, 0.25W, 1206, THIN FILM; Resistor Case Style:1206 [3216 Metric]; Resistance:37.4kohm; Product Range:RP73 Series; Voltage
37.4K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 1206, Cut Tape Length, Resistance Class 1kΩ – 1MΩ, .25 W, Holsworthy RP73
Special Order: RP 2B 37K4 0.1% 15PPM CUT LENGTH Resistance Value: 37.4K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 1206 Surface Mount Resistor | 37.4K Ω Thin Film Precision Resistor .1 % | Part Number: RP73D2B37K4BTG | Internal Number: 3-1879263-4 | TE Connectivity | Holsworthy
RES, 37K4, 0.1%, 0.25W, 1206, THIN FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 37.4kohm; Product Range: RP73 Series; Voltage Rating: 200V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 15ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); External Depth: 0.6mm; External Length / Height: 3.2mm; External Width: 1.6mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73D2B37K4BTG