TE Connectivity / AMP 4-1879133-3

Res Thin Film 0603 2.43K Ohm 0.1% 0.063W(1/16W) ±10ppm/C SMD T/R
$ 0.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1879133-3.

Newark

Datasheet4 pages3 years ago
Datasheet8 pages9 years ago
Datasheet6 pages12 years ago
Datasheet8 pages10 years ago

TE Connectivity

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-12.60%

CAD Models

Download TE Connectivity / AMP 4-1879133-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityCPF0603B2K43E1
Res Thin Film 0603 2.43K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0603B2K4E1
Res Thin Film 0603 2.4K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0603B2K2E1
Fixed Resistor, Thin Film, 0.063W, 2200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA-3YEB222V
Res Metal Film 0603 2.2K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA-3YEB242V
Res Metal Film 0603 2.4K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0603 2.67K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
PanasonicERA3ARB2431V
Res Thin Film 0603 2.43K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP4-1879133-3
Res Thin Film 0603 2.43K Ohm 0.1% 0.063W(1/16W) ±10ppm/C SMD T/R
PanasonicERA3ARB2491V
Res Thin Film 0603 2.49K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD Punched Paper T/R
PanasonicERA3ARB242V
Res Thin Film 0603 2.4K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRB072K37L
Fixed Resistor, Thin Film, 0.1W, 2370ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRB072K2L
100mW Thin Film Resistor ±0.1% ±10ppm/℃ 2.2kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity / AMP 4-1879133-3 provided by its distributors.

Res Thin Film 0603 2.43K Ohm 0.1% 0.063W(1/16W) ±10ppm/C SMD T/R
Fixed Resistor, Thin Film, 0.063W, 2430ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Res, 2K43, 0.1%, 0.063W, 0603, Thin Film; Resistor Case Style:0603 [1608 Metric]; Resistance:2.43Kohm; Product Range:Rn73 Series; Voltage Rating:50V; Resistor Element Material:Thin Film; Power Rating:63Mw; Resistance Tolerance:± Rohs Compliant: Yes |Te Connectivity Holsworthy RN73C1J2K43BTDF
Special Order: RN 0603 2K43 0.1% 10PPM 1K RL Resistance Value: 2.43K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 2.43K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C1J2K43BTDF | Internal Number: 4-1879133-3 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1J2K43BTDF