Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0603B2K4E1

Res Thin Film 0603 2.4K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0603B2K4E1.

IHS

Datasheet9 pages4 years ago

Electro Sonic

Master Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-24.51%

CAD Models

Download TE Connectivity CPF0603B2K4E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityCPF-A-0603B2K4E1
Fixed Resistor, Thin Film, 0.063W, 2400ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA-3YEB242V
Res Metal Film 0603 2.4K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0603 2.21K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Res Thin Film 0603 2.32K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Res Thin Film 0603 2.55K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
PanasonicERA-3YEB222V
Res Metal Film 0603 2.2K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA-3AEB242V
Res Thin Film 0603 2.4K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRD072K4L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 2.4kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAT0603BRD072K4L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 2.4kΩ 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0603B2K4E1
Res Thin Film 0603 2.4K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity CPF0603B2K4E1 provided by its distributors.

Res Thin Film 0603 2.4K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 2400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Thin Film Resistor CPF 0603 2K4 0.1%
2.4KΩ ±0.1% ±25ppm/℃ 0603 SMD mount 1.55mm*800μm*550μm
RES, 2K4, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 2.4kohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Available until stocks are exhausted
CPF 0603 2K4 0.1% 25PPM 1K RL Resistance Value: 2.4K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 2.4K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B2K4E1 | Internal Number: 6-1676481-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1676481-3
  • 6-1676481-3.