
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 4-1879131-4 | 970 | 1K | |||||||||
| Onlinecomponents.com | 4-1879131-4 | 970 | 1K | Bulk | ||||||||
| Zoro | G601069397 | 970 | 19h | |||||||||
| Powell Electronics | 4-1879131-4 | 640 | 1K | 14h | ||||||||
| JRH Electronics | 4-1879131-4 | 970 | 1K | 23h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1879131-4.
Download TE Connectivity / AMP 4-1879131-4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TE Connectivity / AMP 4-1879131-4 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1879131-4.