Panasonic ERA-2ARB752X

Res Thin Film 0402 7.5K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2ARB752X.

Future Electronics

Datasheet3 pages10 years ago

Newark

Panasonic SCT

Farnell

Inventory History

3 month trend:
-25.53%

CAD Models

Download Panasonic ERA-2ARB752X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivityRN73C1E7K5BTDF
Fixed Resistor, Thin Film, 0.063W, 7500ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
TE Connectivity / AMP2-1879131-3
Fixed Resistor, Thin Film, 0.063W, 6980ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
TE Connectivity / AMP4-1879131-1
Res Thin Film 0402 8.06K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
PanasonicERA-2ARB822X
Res Thin Film 0402 8.2K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA-2ARB682X
Res Thin Film 0402 6.8K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA2AEB752X
Res Thin Film 0402 7.5K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA-2ARB752X provided by its distributors.

Res Thin Film 0402 7.5K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
0402 THIN FILM CHIP RESISTOR / 0402 SMD RESISTOR 0.1% 10PPM 7.5KOHM
Fixed Resistor, Thin Film, 0.063W, 7500ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
Thin Film Chip Resistors, High Reliability / Type 2A 0402 / 0.1% / 7500 Ohm / 0.
Metal Film (Thin Film) Chip Resistors, 0.063W, 7500½, 0.1%, 0402, RoHS
Panasonic SCT
RES SMD 7.5K OHM 0.1% 1/16W 0402
7.5KΩ ±0.1% 62.5mW ±10ppm/℃ 0402 SMD mount 1mm*500μm*400μm
RES, 7K5, 0.1%, 0402, METAL FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 7.5kohm; Product Range: ERA2A Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ±

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA2ARB752X
  • ERA2ARB752X.