TE Connectivity / AMP 4-1879023-9

Inductor High Frequency Chip Unshielded Wirewound 12uH 5% 2.52MHz 15Q-Factor 0.13A 10.5Ohm DCR 1008 T/R
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1879023-9.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.79%

CAD Models

Download TE Connectivity / AMP 4-1879023-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ind RF Chip Unshielded Wirewound 12uH ±5% 2.52MHz 25 Q-Factor Ferrite 150mA T/R
Ind Power Molded 12uH 5% 2.52MHz 30Q-Factor Ferrite 140mA 1210 Blister Plastic T/R
Inductor RF Chip Unshielded Wirewound 12uH 5% 2.52MHz 25Q-Factor Ferrite 150mA 3.8Ohm DCR 1008 T/R
General Purpose Inductor, 12uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
Inductor General Purpose Chip Molded Wirewound 12uH 5% 2.52MHz 50Q-Factor Ferrite 0.225A 2Ohm DCR 1812 T/R
Ind RF Choke Bobbin Core 12uH 5% 2.5MHz 45Q-Factor Ferrite 350mA AXL Bag

Descriptions

Descriptions of TE Connectivity / AMP 4-1879023-9 provided by its distributors.

Inductor High Frequency Chip Unshielded Wirewound 12uH 5% 2.52MHz 15Q-Factor 0.13A 10.5Ohm DCR 1008 T/R
INDUCTOR, HIGH FREQUENCY, IND 12 UH, TOL 5%, CUR-RTG 0.13 A, SMT, 1008
General Purpose Inductor, 12uH, 5%, 1 Element, SMD, 1008
3650 1008 12Uh 5% 2K Rl/ Rel |Sigmainductors Te Connectivity 36502C123JTDG
2.52MHz 18MHz 130mA 15@7.96MHz 12¦ÌH 10.5¦¸ ¡À5% 1008 2.92mm*2.79mm*2.1mm
FIXED IND 12UH 130MA 10.5OHM SMD
RF Inductors - SMD 3650 1008 12uH 5% 2K RL
4-1879023-9,TE CONNECTIVITY/AMP BRAND
High Frequency & RF Inductors, High Frequency, Surface Mount, Taped & Reeled, 2.92 x 2.79 x 2.1 mm, 5 %, Inductance 12 µH, 130 mA, Sigma 3650
3650 1008 12uH 5% 2K RL Inductance: 12 µH Inductor Type: High Frequency Current Rating (Max): 130 mA DC Resistance: 10.5 Ω Package Size Code: 1008 High Frequency & Rf Inductor | 12 µH High Frequency 130 mA 10.5 Ω | Part Number: 36502C123JTDG | Internal Number: 4-1879023-9 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36502C123JTDG