TE Connectivity / AMP 4-1879023-6

Inductor, High Frequency, Ind 6.8 Uh, Tol 5%, Cur-rtg 0.2 A, SMT, 1008
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1879023-6.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity / AMP 4-1879023-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENLBM2016T6R8J
Inductor RF Wirewound 6.8uH 5% 7.96MHz 25Q-Factor Ferrite 0.24A 1.261Ohm DCR 0806 T/R
Inductor General Purpose Unshielded Wirewound 6.8uH 5% 7.96MHz 30Q-Factor 180mA 1210 T/R
Inductor RF Chip Unshielded Wirewound 6.8uH 5% 7.96MHz 25Q-Factor Ferrite 165mA 2.7Ohm DCR 1008 T/R
Ind RF Chip Unshielded Wirewound 6.8uH 5% 7.96MHz 30 Q-Factor Ferrite 180mA T/R
Inductor RF Wirewound 6.8uH 5% 7.9MHz 20Q-Factor Ceramic 0.2A 7.7Ohm DCR 1008 T/R
Inductor General Purpose Chip Wirewound 6.8uH 5% 7.96MHz 30Q-Factor Ferrite 0.18A 1.8Ohm DCR 1210 T/R

Descriptions

Descriptions of TE Connectivity / AMP 4-1879023-6 provided by its distributors.

INDUCTOR, HIGH FREQUENCY, IND 6.8 UH, TOL 5%, CUR-RTG 0.2 A, SMT, 1008
General Purpose Inductor, 6.8uH, 5%, 1 Element, SMD, 1008
3650 1008 6.8Uh 5% 2K Rl/ Rel |Sigmainductors Te Connectivity 36502C6R8JTDG
RF Inductors - SMD 3650 1008 6.8uH 5% 2K RL
4-1879023-6, TE CONNECTIVITY/AMP BRAND
INDUCTOR, 1008 CASE, 6R8, 5%; Inductance:6.8µH; Inductance Tolerance:± 5%; Q Test Frequency:7.96MHz; DC Current Max:200mA; External Depth:2.1mm; External Length / Height:2.92mm; External Width:2.79mm; Inductor Type:Wirewound; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:1008; Q @ Vr F:15; Resistance:4.9ohm; Resonant Frequency:40MHz; Termination Type:SMD; Tolerance +:5%; Tolerance -:5%

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36502C6R8JTDG