TE Connectivity / AMP 3-1625890-4

Fixed Resistor, Metal Oxide Film, 2W, 270000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1625890-4.

RS (Formerly Allied Electronics)

Datasheet2 pages17 years ago
Datasheet1 page16 years ago

element14 APAC

Farnell

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-8.80%

CAD Models

Download TE Connectivity / AMP 3-1625890-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP4-1625885-9
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 270kOhm 1W
TE Connectivity / AMP4-1879353-4
Fixed Resistor, Metal Film, 2W, 270000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ270K
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 270kOhm 3W
Stackpole ElectronicsCF14JT270K
Res Carbon Film 270K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF12JT270K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 270kOhm 0.5W 1/2W
Stackpole ElectronicsCF18JT270K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 270kOhm 0.125W 1/8W
TE Connectivity / AMP4-1625885-9
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 270kOhm 1W
Fixed Resistor, Metal Film, 2W, 270000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 270000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1.3W, 270000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-270K
Res Carbon Film 270K Ohm 5% 0.25W(1/4W) -700ppm/C to 0ppm/C Conformal Coated AXL Tape and Box

Descriptions

Descriptions of TE Connectivity / AMP 3-1625890-4 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 2W, 270000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ROX Neohm 0.197Diax0.472L 5.00mmx12.00mm 2W 270kOhm ±350ppm/C
RES, 270K, 2W, AXIAL, METAL OXIDE; Available until stocks are exhausted
RESISTOR, METAL OXIDE, RES 270 KILOHMS, PWR-RTG 2 W, TOL 5%, AXIAL
Through-Hole Resistors, Power Resistor, 16 x 5.5 mm, 2 Termination, Ammo Packed, 5 %, Metal Oxide Film, Resistance Class 1kΩ – 1MΩ, 270K Ω, Neohm ROX
2W SM M/OX 5% 270K Resistance Value: 270K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 270K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX2SJ270K | Internal Number: 3-1625890-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX2SJ270K