TE Connectivity / AMP 4-1624112-8

Ind High Frequency Chip Unshielded Wirewound 22nH 5% 250MHz 25Q-Factor 400mA 0402 T/R
$ 0.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1624112-8.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Newark

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 4-1624112-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.02uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402
Inductor RF Unshielded Wirewound 0.02uH 5% 250MHz 70Q-Factor Ceramic 1.4A 0.055Ohm DCR 0805 T/R
RF Choke Unshielded Wirewound 0.022uH 100Ohm 5% 10MHz Ferrite 1.3A 0.06Ohm DCR 0402 T/R
Inductor RF Wirewound 0.022uH 5% 50MHz 62Q-Factor Ceramic 1.4A 0.07Ohm DCR 1008 T/R
General Purpose Inductor, 0.022uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
General Purpose Inductor, 0.02uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Wirewound 0.022uH 5% 250MHz 25Q-FactorCeramic 0.4A 0.3Ohm DCR 0402 T/R
Wurth Elektronik744765122A
250MHz 2.8GHz 400mA 25@250MHz 22nH 300m¦¸ ¡À5% 0402 1mm*550¦Ìm*600¦Ìm
Wurth Elektronik744765120A
250MHz 3GHz 420mA 25@250MHz 20nH 250m¦¸ ¡À5% 0402 1mm*550¦Ìm*600¦Ìm
Wurth Elektronik744765124A
250MHz 2.7GHz 400mA 25@250MHz 24nH 300m¦¸ ¡À5% 0402 1mm*550¦Ìm*600¦Ìm
General Purpose Inductor, 0.022uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Wirewound Inductor, 22 nH, 0.22 ohm, 2.6 GHz, 500 mA, 0805 [2012 Metric], AISC-0805 Series

Descriptions

Descriptions of TE Connectivity / AMP 4-1624112-8 provided by its distributors.

Ind High Frequency Chip Unshielded Wirewound 22nH 5% 250MHz 25Q-Factor 400mA 0402 T/R
Avnet Japan
INDUCTOR, HIGH FREQUENCY, IND 0.022 UH, TOL 5%, CUR-RTG 0.4 A, SMT, 0402
General Purpose Inductor, 0.022uH, 5%, 1 Element, SMD, 0402
High Frequency & RF Inductors, High Frequency, Surface Mount, Taped & Reeled, 1.27 x .76 x .61 mm, 5 %, Inductance .022 µH, 400 mA, Sigma 3650
INDUCTOR, 22N, 5%, 0402 CASE; Inductance: 22nH; Product Range: 3650 Series; DC Current Rating: 400mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.3ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 2.8GHz; SVHC: No SVHC (15-Jan-2018); External Depth: 0.61mm; External Length / Height: 1.27mm; External Width: 0.76mm; Inductor Case Style: 0402 [1005 Metric]; Operating Temperature Max: 125°C; Operating Temperature Min: -40°C
3650 0402 22nH 5% 2K RL Inductance: .022 µH Inductor Type: High Frequency Current Rating (Max): 400 mA DC Resistance: .3 Ω Package Size Code: 0402 0.022 µH High Frequency 400 mA .3 Ω | High Frequency & Rf Inductor | Part Number: 36501E22NJTDG | Internal Number: 4-1624112-8 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36501E22NJTDG