Bourns CW100505-22NJ

Inductor RF Wirewound 0.022uH 5% 250MHz 25Q-FactorCeramic 0.4A 0.3Ohm DCR 0402 T/R
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW100505-22NJ.

Newark

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns CW100505-22NJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.022uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Wirewound Inductor, 22 nH, 0.22 ohm, 2.6 GHz, 500 mA, 0805 [2012 Metric], AISC-0805 Series
Inductor RF Chip Wirewound 22nH 5% 100MHz 25Q-Factor 310mA 300mOhm DCR 0402 Paper T/R
Inductor RF Wirewound 0.022uH 5% 250MHz 38Q-Factor Ceramic 0.49A 0.19Ohm DCR 0603 T/R
General Purpose Inductor, 0.024uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.023uH 5% 250MHz 26Q-Factor Ceramic 0.4A 0.25Ohm DCR 0402 T/R

Descriptions

Descriptions of Bourns CW100505-22NJ provided by its distributors.

Inductor RF Wirewound 0.022uH 5% 250MHz 25Q-FactorCeramic 0.4A 0.3Ohm DCR 0402 T/R
Multilayer Inductor, 22 nH, 0.3 ohm, 2.8 GHz, 400 mA, 0402 [1005 Metric], CW100505 Series
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
INDUCTOR, HIGH Q, IND 22 NH, TOL 5%,CUR-RTG 400 MA, SMT,0402,DCR 0.3 OHMS
INDUCTOR, 22NH, 400mA, 5%, 2.8GHZ, SMD;; INDUCTOR, 22NH, 400mA, 5%, 2.8GHZ, SMD; Product Range:BOURNS - CW100505 Series; Inductance:22nH; Inductance Tolerance:± 5%; Self Resonant Frequency Min:2.8GHz; DC Resistance Max:0.3ohm; DC Current Rating:400mA; Core Material:Ceramic

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.