TE Connectivity / AMP 4-1614894-2

Fixed Resistor, Thin Film, 0.1W, 475000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1614894-2.

Farnell

Datasheet4 pages1 year ago

IHS

Newark

TE Connectivity

Master Electronics

CAD Models

Download TE Connectivity / AMP 4-1614894-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA-6AEB4753V
Res Thin Film 0805 475K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD07475KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 475kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA6AEB4993V
Res Thin Film 0805 499K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA6AEB474V
Res Thin Film 0805 470K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD07499KL
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 499kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD07510KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 510kΩ 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP4-1614894-2
Fixed Resistor, Thin Film, 0.1W, 475000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP5-2176094-8
Fixed Resistor, Thin Film, 0.25W, 475000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of TE Connectivity / AMP 4-1614894-2 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 475000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
RES SMD 475K OHM 0.1% 1/10W 0805
Surface Mount Resistors, Precision Resistor, 2 Termination, 0805, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 475K Ω, .1 W, Neohm CPF
RES, 475K, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 475kohm; Product Range: CPF Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Toler
Special Order: CPF 0805 475K 0.1% 25PPM 1K RL Resistance Value: 475K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 475K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0805B475KE1 | Internal Number: 4-1614894-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0805B475KE1