
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 4-1614353-9 | 250 | 250 | 21h | ||||||||
| Interstate Connecting Components | 4-1614353-9 | 0 | 11h | |||||||||
| Heilind Asia | 4-1614353-9 | 0 | 5h | |||||||||
| Heilind Americas | 4-1614353-9 | 0 | 13h | |||||||||
| Onlinecomponents.com | 4-1614353-9 | 0 | 250 | Bulk |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1614353-9.
Download TE Connectivity / AMP 4-1614353-9 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TE Connectivity / AMP 4-1614353-9 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1614353-9.