TE Connectivity IM05JR

Electromechanical Relay DPDT 2A 9VDC 574Ohm Surface Mount
$ 2.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity IM05JR.

IHS

Datasheet5 pages1 year ago
Datasheet2 pages18 years ago

Master Electronics

Electro Sonic

Sager Electronics

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2004-12-22
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity3-1462037-4
Electromechanical Relay DPDT 2A 9VDC 574Ohm Surface Mount
TE Connectivity2-1393788-0
4ms 4ms 2A 39dB 0.27dB 220V 9V DPDT(2 Form C) 578¦¸ 15.6mA 250V DIP 14.5mm*7.2mm*9.8mm
TE Connectivity3-1393788-9
Pcb P2 Rlythtmono2Fmc Std Coilstd Vrsn |Potter&brumfield Te Connectivity V23079B1206B301
Electromechanical Relay DPDT 2A 9VDC Through Hole
Relay Signal DPDT 250VAC 9VDC L-Lead Surface Mount T/R
PanasonicTX2-9V
High Capacity High Breakdown Voltage, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact

Descriptions

Descriptions of TE Connectivity IM05JR provided by its distributors.

Electromechanical Relay DPDT 2A 9VDC 574Ohm Surface Mount
Signal Relay 9VDC 2A DPDT( (10mm 6mm 5.65mm)) SMD
Axicom IM Low Signal Relay 140MW 9V Coil Voltage
DPDT (2 Form C) 9V SMD,6x10mm Signal Relays ROHS
Communications/Signal PC Board Relays
High Frequency / RF Relays IM05JR
RF Relay, 2 Form C, DPDT, Momentary, 0.016A (Coil), 9VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, AC/DC Output, Panel Mount
Special Order: IM05JR=IM RELAY 140mW 9V Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 2 A General Purpose Signal Relay DC Polarized, Monostable 2 Form C DPDT-CO | Standard Signal Relay 2 Form C & 2 Co Cont | Part Number: IM05JR | Internal Number: 4-1462037-5 | TE Connectivity | Axicom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1462037-5