Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1393788-0

Signal Relay 9VDC 2A DPDT(14.5x7.2x9.8)mm THT Automotive Medical
$ 3.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393788-0.

JRH Electronics

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago
Datasheet3 pages11 years ago
Datasheet5 pages19 years ago

Sager Electronics

IHS

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-25.84%

CAD Models

Download TE Connectivity 2-1393788-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2004-12-22
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity3-1393788-9
Pcb P2 Rlythtmono2Fmc Std Coilstd Vrsn |Potter&brumfield Te Connectivity V23079B1206B301
Electromechanical Relay DPDT 2A 9VDC Through Hole
Relay Signal DPDT 250VAC 9VDC L-Lead Surface Mount T/R
PanasonicAGQ200A09
RoHS Compliant AC/DC MOMENTARY DC Telecom Relay 750Vrms 2A@125VAC 579Ohm 4ms
TE ConnectivityC93405
Electromechanical Relay 9VDC 544Ohm 2A DPDT (( 20.2mm 10mm 11mm)) THT Signal Relay
PanasonicTX2-9V
High Capacity High Breakdown Voltage, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact
TE ConnectivityIM05JR
Electromechanical Relay DPDT 2A 9VDC 574Ohm Surface Mount
TE Connectivity3-1462037-4
3ms 3ms 2A 220V 9V DPDT(2 Form C) 579Ω 15.5mA 250V 9V;9V DIP SMD mount,glue mount

Descriptions

Descriptions of TE Connectivity 2-1393788-0 provided by its distributors.

Signal Relay 9VDC 2A DPDT(14.5x7.2x9.8)mm THT Automotive Medical
RF Relay, 2 Form C, DPDT, Momentary, 0.016A (Coil), 9VDC (Coil), 602mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, DC Input, AC/DC Output, Through Hole-Straight Mount
V23079A1006B301 Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Signal Relay Coil Power Rating (DC): 602 mW Signal Relay Mounting Type: PCB-THT Signal Relay Terminal Type: PCB-THT Small Signal Relay & Axicom P2 Standard | 220 VDC 250 VAC 602 mW PCB-THT | Part Number: V23079A1006B301 | Internal Number: 2-1393788-0 | TE Connectivity
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A; Coil Voltage: 9VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: P2/V23079 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Ter

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393788-0.
  • V23079-A1006-B301
  • V23079A1006-B301
  • V23079A1006B301
  • V23079A1006B301.