Panasonic TX2-9V

High Capacity High Breakdown Voltage, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact
$ 2.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TX2-9V.

Upverter

Datasheet9 pages7 years ago

IHS

Panasonic

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic TX2-9V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicTQ2SA-9V
RELAY TELECOM DPDT 2A 9VDC / Telecom Relay DPDT (2 Form C) Surface Mount
PanasonicTX2SA-9V
Signal Relay 9VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical
PanasonicTQ2SL-9V
TQ Series PCB 2 Form C 9 V 2 A 30 VDC 0.5A 125 VAC Low Signal Relays
Electromechanical Relay DPDT 2A 9VDC Through Hole
Electromechanical Relay DPDT 2A 9VDC Surface Mount
Relay Signal DPDT 250VAC 9VDC L-Lead Surface Mount T/R

Descriptions

Descriptions of Panasonic TX2-9V provided by its distributors.

High Capacity High Breakdown Voltage, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact
4ms 4ms 2A 20dB 0.8dB 220V(Max) 9V 2 Form C (DPDT-NO, NC) 579Ω 15.5mA 220V@DC DIP TH
RELAY TELECOM DPDT 2A 9VDC / Telecom Relay DPDT (2 Form C) Through Hole
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.016A (Coil), 9VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output
RELAY, PCB, DPCO, 9VDC; Coil Type:DC; Contact Configuration:DPDT; Contact Current Max:2A; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:9V; Coil Current:15.5mA; Coil Resistance:579ohm; Coil Power Cont:140mW; Relay Mounting:PCB; External Height:8.2mm; External Width:7.4mm; External Depth:15mm; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TX2-9V.
  • TX29V