
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A106715-ND | 2,291 | 1 | Bulk | ||||||||
| Heilind Asia | 4-1437646-2 | 0 | 8h | |||||||||
| Heilind Americas | 4-1437646-2 | 0 | 14h | |||||||||
| Interstate Connecting Components | 4-1437646-2 | 0 | 13h | |||||||||
| TTI | 3PCV-04-006 | 0 | 4800 | 19h |
Download TE Connectivity / AMP 4-1437646-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 4-1437646-2 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: