TE Connectivity 1546657-4

Barrier Strip Terminal Block, 10A, 1.3mm2, 1 Row(s), 1 Deck(s)
$ 5.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1546657-4.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet69 pages19 years ago
Technical Drawing1 page15 years ago

Newark

IHS

Sager Electronics

Arrow Electronics

Inventory History

3 month trend:
+260%

CAD Models

Download TE Connectivity 1546657-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP4-1437646-2
Barrier Strip 4 Positions 1 Row Tri-Barrier 30 - 16 AWG 10A Current 300V Voltage Black PC Pins
TE Connectivity / AMP1546525-4
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
TE Connectivity1546119-8
Barrier Strip 4 Positions 1 Row Tri-Barrier 30-16AWG 10A Current 300V Voltage Black PC Pins
TE Connectivity / AMP1546011-2
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP6-1546119-5
Barrier Strip Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1546657-3
Barrier Strip Terminal Block, 10A, 1.3mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 1546657-4 provided by its distributors.

Barrier Strip Terminal Block, 10A, 1.3mm2, 1 Row(s), 1 Deck(s)
Barrier Terminal Blocks 4P VERT BARRIER STRP 6.35MM 300V 10A
Conn Barrier Strip 4 POS 6.35mm Solder ST Thru-Hole 10A/Contact Carton
4P Pcv Dual Barrier,0.250 |Buchanan Te Connectivity 1546657-4
Barrier Strips Barrier Strip Sockets
CONN BARRIER STRIP 4CIRC 0.25"
4P PCV DUAL BARRIER,0.250 Number of Positions: 4 Barrier Strip Style: Dual Barrier Bottom Termination Type: Printed Circuit Pin Connector System: Wire-to-Board Centerline (Pitch): .25 in Barrier Strip | 4 Dual Barrier Printed Circuit Pin Wire-to-Board | Part Number: 1546657-4 | Internal Number: 1546657-4 | .25" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty