TE Connectivity / AMP 4-1419111-3

Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.016A (Coil), 750mW (Coil), DC Input, Random, AC Output, Panel Mount
$ 8.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1419111-3.

IHS

Datasheet5 pages1 year ago
Datasheet3 pages19 years ago

Newark

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Power/Signal Relay, DPDT, Momentary, 0.019A (Coil), 48VDC (Coil), 900mW (Coil), DC Input, AC Output, Panel Mount
PanasonicHL2-H-DC48V-F
Power/Signal Relay, DPDT, Momentary, 0.019A (Coil), 48VDC (Coil), 900mW (Coil), DC Input, AC Output, Panel Mount
TE Connectivity9-1415001-1
Electromechanical Relay 24VDC 777Ohm 24A DPDT( (28mm 22.5mm 35mm)) Plug-In Industrial Relay
TE Connectivity2-1419108-6
General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT
TE ConnectivityPT270548
Power/Signal Relay, 2 Form C, DPDT, Momentary, 1000mW (Coil), AC Input, Random, AC Output, Panel Mount
PanasonicHP2-DC48V
Power Relay 48VDC 10A DPDT(36mm 25mm 51.5mm) Plug-In Automotive

Descriptions

Descriptions of TE Connectivity / AMP 4-1419111-3 provided by its distributors.

Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.016A (Coil), 750mW (Coil), DC Input, Random, AC Output, Panel Mount
Electromechanical Relay DPDT 24A 48VDC 3.072KOhm Plug-In
Pt270048 Rohs Compliant: Yes |Schrack Te Connectivity 4-1419111-3
General Purpose Relays 2 FORM C, DPDT, 2C/O w/o coil supres dio
Cross Referenced to TE CONNECTIVITY - Part AMP4-1419111-3
RELAY GEN PURPOSE DPDT 12A 48V
GPR Panel Plug-In Relays,Sockets,Acc.-Sc
PT270048 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 12 A General Purpose Power Relay DC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: PT270048 | Internal Number: 4-1419111-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT270048