TE Connectivity / AMP 4-1393210-3

Power Relay SPST-NO 277VAC 12VDC PC Pin Through Hole Box/Tray
$ 4.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1393210-3.

IHS

Datasheet5 pages1 year ago
Datasheet4 pages12 years ago

Master Electronics

Sager Electronics

Future Electronics

TE Connectivity

Inventory History

3 month trend:
-78.79%

CAD Models

Download TE Connectivity / AMP 4-1393210-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2019-06-30
LTD Date2019-08-30

Related Parts

TE Connectivity6-1419102-0
Relay; E-Mech; Power; SPST-NO; 30A; Ctrl-V 12DC; Vol-Rtg 240AC; Flange Mnt
PanasonicJTV1AS-PA-12V
Surge withstand voltage: 6kV 1a/1c 30A power relays | RELAY GEN PURPOSE SPST 30A 12V
Power/Signal Relay, 1 Form A, SPST, Latched, 14.4VDC (Coil), DC Input, Random, AC Output
TE ConnectivityT90N1D12-12
Relay; 30 A; 12 VDC; PCB; PC Board; 1 Form A, SPST-NO, 1 N/O; 155 Ohms
TE Connectivity2-1393209-2
Power Relay 12VDC 30A SPST-NO(32.26mm 27.43mm 20.4mm) THT
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil 30A Through Hole 277VAC 28VDC

Descriptions

Descriptions of TE Connectivity / AMP 4-1393210-3 provided by its distributors.

Power Relay SPST-NO 277VAC 12VDC PC Pin Through Hole Box/Tray
Electromechanical Relay SPST-NO 30A 12VDC 144Ohm Through Hole
Electromechanical Relay 12VDC 144Ohm 30A SPST-NO (( 32.51mm 27.43mm 20.4mm)) THT Industrial Relay
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.083A (Coil), 12VDC (Coil), 1000mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
Relay, Spst-No, 240Vac, 30A; Contact Configuration:Spst-No; Coil Voltage:12Vdc; Contact Current:30A; Product Range:T9A Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:277V; Relay Terminals:Solder Rohs Compliant: Yes |Te Connectivity T9AV1D12-12

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • T9AV1D12-12