Panasonic JTN1AS-PA-F-DC12V

General Purpose Relay SPST-NO (1 Form A) 12VDC Coil 30A Through Hole 277VAC 28VDC
$ 2.351
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JTN1AS-PA-F-DC12V.

element14 APAC

Datasheet5 pages9 years ago
Datasheet4 pages26 years ago

Panasonic

IHS

element14

Jameco

Inventory History

3 month trend:
-3.25%

CAD Models

Download Panasonic JTN1AS-PA-F-DC12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Power Relay SPST-NO 277VAC 12VDC PC Pins/Quick Connect Through Hole Carton
TE Connectivity6-1419102-0
Relay; E-Mech; Power; SPST-NO; 30A; Ctrl-V 12DC; Vol-Rtg 240AC; Flange Mnt
TE Connectivity / AMP4-1393210-3
Power Relay SPST-NO 277VAC 12VDC PC Pin Through Hole Box/Tray
TE ConnectivityT90N1D12-12
Relay; 30 A; 12 VDC; PCB; PC Board; 1 Form A, SPST-NO, 1 N/O; 155 Ohms
TE Connectivity2-1393209-2
Power Relay 12VDC 30A SPST-NO(32.26mm 27.43mm 20.4mm) THT
PanasonicALF1T12
Relay Power SPST-NO 250VAC 12VDC TMP Through Hole Carton/Case

Descriptions

Descriptions of Panasonic JTN1AS-PA-F-DC12V provided by its distributors.

General Purpose Relay SPST-NO (1 Form A) 12VDC Coil 30A Through Hole 277VAC 28VDC
Relay; 30 A; 277 VAC; 12 VDC; PCB; Sealed; 1 Form A; 180 Ohms; Silver Alloy
JTN Series 30 A SPST 12 VDC Through Hole Sealed Non-Polarized Power Relay
POWER RELAY SPST-NO 12VDC, 30A, PC BOARD
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.067A (Coil), 14.4VDC (Coil), 800mW (Coil), DC Input, Random, AC Output
POWER RELAY SPST-NO 12VDC, 30A, PC BOARD; POWER RELAY SPST-NO 12VDC, 30A, PC BOARD; Contact Configuration:SPST-NO; Coil Resistance:180ohm; Relay Mounting:Through Hole; Carry Current:30A; Coil Type:DC; Coil Voltage DC Max:12V; Coil Voltage VDC Nom:12V; Contact Current Max:30A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JTN-1AS-PA-F-DC12V
  • JTN1AS-PA-F-DC12V.
  • JTN1ASPAFDC12V