TE Connectivity / AMP 4-1393117-6

Power Relay 36VDC 10A DPDT(73.7x35.71x38.89)mm Bracket Industrial Relay Medical
$ 18.982
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1393117-6.

IHS

Datasheet4 pages1 year ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-2.08%

CAD Models

Download TE Connectivity / AMP 4-1393117-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2024-08-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Gp Relay |Omron Industrial Automation LY2-DC36
Power Relay 50VAC 10A DPDT(28x21.5x42.4)mm Socket
Electromechanical Relay DPDT 10A 24VDC 650Ohm Through Hole
PanasonicHL2-HTM-AC24V
High Capacity Power Relay, Top Mount
PanasonicHL2-HP-AC115V
Power Relay 115VAC 10A DPDT(27.2x20.8x36.9)mm THT
PanasonicHL2-HTM-DC24V
High Capacity Power Relay, Top Mount

Descriptions

Descriptions of TE Connectivity / AMP 4-1393117-6 provided by its distributors.

Power Relay 36VDC 10A DPDT(73.7x35.71x38.89)mm Bracket Industrial Relay Medical
RELAY;E-MECH;GEN PURP;DPDT;CUR-RTG 10A;CTRL-V 36DC;VOL-RTG 240/28AC/DC;9 PIN
Kup-11D15-36=Ku/ Try |Potter&brumfield Te Connectivity KUP-11D15-36
Cross Referenced to TE CONNECTIVITY - Part AMP4-1393117-6
General Purpose Relays DPDT RELAY
RELAY GEN PURPOSE DPDT 10A 36V

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • KUP-11D15-36
  • KUP11D15-36