What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic HL2-HTM-AC24V

High Capacity Power Relay, Top Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HL2-HTM-AC24V.

Panasonic

Datasheet6 pages18 years ago
Datasheet5 pages19 years ago
Datasheet0 pages0 years ago

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-10-17
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Omron Omron Power relay, LY2Fseries, 24V ac_coil_voltage, switching current10A, DPDT
Omron Omron Power relay, LY2series, 24V ac_coil_voltage, switching current10A, DPDT
Omron Omron Power relay, LY2Nseries, 24V ac_coil_voltage, switching current10A, DPDT
PanasonicHC2-HTM-AC24V
Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), AC Input, AC Output
PanasonicHC2-H-AC24V
Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), AC Input, AC Output, Socket Mount
PanasonicHC2-HP-AC24V
Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), AC Input, AC Output
PanasonicHL2-H-AC24V
High Capacity Power Relay, Plug-In
PanasonicHL2-L-AC24V-F
Power/Signal Relay, DPDT, Momentary, 1300mW (Coil), AC Input, AC Output, Panel Mount

Descriptions

Descriptions of Panasonic HL2-HTM-AC24V provided by its distributors.

High Capacity Power Relay, Top Mount
Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Panel Mount
RELAY POWER 10A 24VAC TOP MOUNT
Miniature Power Relay; Series:HL; Relay Type:High Capacity; Coil Voltage VAC Nom:24V; No. of Poles:2; Contacts:DPDT; Relay Mounting:Plug In; Carry Current:10A; Relay Terminals:Quick Connect; Coil Voltage AC Max:24V ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America