TE Connectivity 5532430-5

Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Natural-br Insulator
$ 15.773
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5532430-5.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

Sager Electronics

TE Connectivity

Burklin Elektronik

CAD Models

Download TE Connectivity 5532430-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.773
$ 15.489
Stock
6,854
13,173
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
60
60
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity / AMP3-102973-0
Conn Unshrouded Header HDR 60 POS 2.54mm Solder ST Thru-Hole Carton
TE Connectivity3-87215-0
Conn Unshrouded Header M 60 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity / AMP532446-5
Connector HDI PL, 60 POS, 2.54mm, Solder, ST, Thru-Hole, Tube
TE Connectivity2-103168-8
Conn Shrouded Header (4 Sides) HDR 60 POS 2.54mm Solder ST Thru-Hole Automotive Frame
TE Connectivity2-103169-8
Conn Shrouded Header (4 Sides) HDR 60 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity1-5499922-1
Conn Ejector Header HDR 60 POS 2.54mm Solder ST Top Entry Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 5532430-5 provided by its distributors.

Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Natural-br Insulator
Custom Backplane Connectors; 5532430-5; TE CONNECTIVITY; 2; 60; Vertical; 3 A
Conn HDI PIN 60 POS 2.54mm Solder ST Thru-Hole Tube
ASSY, PIN, VERTICAL, HDI, LEAD-FRE, PCB Headers and Receptacles
Assy, pin, vertical, hdi, lead-Free,2Row, w/O Rohs Compliant: Yes |Amp Te Connectivity 5532430-5
60 Positions 2.54 mm Pitch HDI Board to Board Receptacle
High Speed / Modular Connectors .100 PLG 2X030P VRT
AMP-HDI (Four Beam) & TBC (Twin Beam) Connectors
5532430-5, TE CONNECTIVITY/AMP BRAND
SOCKET,MIN-SPR W/H SN-AU SER-2 <AZ
CONNECTOR, 60POS, HEADER, 2.54MM, 2ROW; Pitch Spacing: 2.54mm; No. of Contacts: 60Contacts; Gender: Header; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Co
ASSY,PIN,VERTICAL,HDI,LEAD-FRE PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 60 Number of Rows: 2 PCB Mount Header Vertical Board-to-Board 60 | PCB Header & Receptacle | Part Number: 5532430-5 | Internal Number: 5532430-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5532430-5 .