TE Connectivity / AMP 3-647168-8

Conn Wire to Board HDR 8 POS 2.54mm Solder ST SMD Bag/Box
$ 3.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-647168-8.

IHS

Datasheet6 pages1 year ago

ShanghaiCT

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 3-647168-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity3-647166-8
MTA-100 SERIES,2.54MM PITCH 8 WAY 1 ROW STRAIGHT PCB HEADER, SOLDER TERM,5A
TE Connectivity1241152-8
Bottom or Top Entry,Push-Pull,Receptacle 2.54mm 1 8pin 3A 800nm SMD,P=2.54mm 5.15mm
TE Connectivity3-647166-6
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Surface Mount Straight, MTA-100
TE Connectivity647166-7
Conn Wire to Board HDR 7 POS 2.54mm Solder ST SMD Bag/Box
TE Connectivity / AMP1-647166-0
Conn Wire to Board HDR 10 POS 2.54mm Solder ST SMD
TE Connectivity1241150-8
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry SMD T/R

Descriptions

Descriptions of TE Connectivity / AMP 3-647168-8 provided by its distributors.

Conn Wire to Board HDR 8 POS 2.54mm Solder ST SMD Bag/Box
08P Mta100 Hdr Assy Sm 30Au Lf |Amp Te Connectivity 3-647168-8
8pin 2.54mm 1 Friction Lock,Header 5A 760nm 20.32mm*8.81mm
MTA CST-100 II MT-6 and SL Connectors and Headers
Headers & Wire Housings HDR 08P VRT F-LOCK
MTA .100" Connectors HDR 08P VRT F-LOCK
Special Order: 08P MTA100 HDR ASSY SM 30AU LF PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 8 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 8 | Mta Header: Nylon Vertical Surface Mt. | Part Number: 3-647168-8 | Internal Number: 3-647168-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors