Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1241152-8

Connector, Rcpt, 8Pos, 1Row, 2.54Mm; |Te Connectivity Amp 1241152-8
$ 3.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1241152-8.

Farnell

Datasheet5 pages2 years ago
Datasheet1 page17 years ago

Newark

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-96.89%

CAD Models

Download TE Connectivity 1241152-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-09-08
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2026-09-21
LTD Date2026-10-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Surface Mount, SSM Series
TE Connectivity1241152-6
Connector, Rcpt, 6Pos, 1Row, 2.54Mm; |Te Connectivity Amp 1241152-6
TE Connectivity1-1241152-0
Connector, Rcpt, 10Pos, 1Row, 2.54Mm; |Te Connectivity Amp 1-1241152-0
TE Connectivity / AMP1241152-7
Conn Socket Strip RCP 7 POS 2.54mm Solder ST SMD T/R
Samtec 2.54mm Pitch 8-Pin Single Row Receptacle Board-to-Board SSM Series Right Angle SMD
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Surface Mount, SSM Series

Descriptions

Descriptions of TE Connectivity 1241152-8 provided by its distributors.

Connector, Rcpt, 8Pos, 1Row, 2.54Mm; |Te Connectivity Amp 1241152-8
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
AMP FROM TE CONNECTIVITY 1241152-8 Wire-To-Board Connector, AMPMODU HV-100 Series, 8 Contacts, Receptacle, 2.54 mm, Surface Mount
CONNECTOR, RCPT, 8POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: HV-100 Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Gold Plated

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty