Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1241150-8

Connector, Header, 8Pos, 1Row, 2.54Mm; |Te Connectivity Amp 1241150-8
$ 6.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1241150-8.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

LKR

TE Connectivity

element14 APAC

Master Electronics

Inventory History

3 month trend:
+14.31%

CAD Models

Download TE Connectivity 1241150-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1241150-6
TE Connectivity 1241150-6 Mod II Header 6P Male SMD Breakaway Unshrouded
TE Connectivity1-1241150-0
Connector, Header, 10Pos, 1Row, 2.54Mm; |Te Connectivity Amp 1-1241150-0
TE Connectivity1241150-9
9pin 2.54mm 1 Breakaway,Header,Push-Pull 3A gold palladium Black SMD mount 5.8mm(height)
TE Connectivity1241152-8
Connector, Rcpt, 8Pos, 1Row, 2.54Mm; |Te Connectivity Amp 1241152-8
TE Connectivity3-647166-8
Wtb Conn, Header, 8Pos, 1Row, 2.54Mm; |Te Connectivity Amp 3-647166-8
TE Connectivity / AMP3-647168-8
8pin 2.54mm 1 Friction Lock,Header 5A 760nm gold Black SMD mount 20.32mm(Length)*8.81mm(height)

Descriptions

Descriptions of TE Connectivity 1241150-8 provided by its distributors.

Connector, Header, 8Pos, 1Row, 2.54Mm; |Te Connectivity Amp 1241150-8
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
HEADER, SMT, 8WAY; Pitch Spacing: 2.54mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: AMPMODU MOD II Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; Con
8P MOD II BREAK AWAY HDR , SMD, BLISTER PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 8 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 1241150-8 | Internal Number: 1241150-8 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty