TE Connectivity / AMP 3-647123-2

Conn Shrouded Header (4 Sides) M 12Power POS 3.96mm Solder ST Top Entry Thru-Hole Package
$ 2.958
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-647123-2.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

JRH Electronics

ShanghaiCT

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 3-647123-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity / AMP1-640384-2
Conn Unshrouded Header HDR 12 POS 3.96mm Solder ST Thru-Hole Package
TE Connectivity / AMP641876-3
Conn Wire to Board HDR 11Signal/1Cavity POS 3.96mm Solder ST Thru-Hole Package
TE Connectivity4-644759-2
Conn Wire to Board HDR 12 POS 3.96mm Solder ST Top Entry Thru-Hole Package
TE Connectivity1-641208-2
Conn Wire to Board HDR 12 POS 3.96mm Solder ST Thru-Hole
TE Connectivity1-640389-2
Conn Wire to Board HDR 12 POS 3.96mm Solder RA Side Entry Thru-Hole Package
TE Connectivity1-640387-2
Conn Wire to Board HDR 12 POS 3.96mm Solder RA Thru-Hole Package

Descriptions

Descriptions of TE Connectivity / AMP 3-647123-2 provided by its distributors.

Conn Shrouded Header (4 Sides) M 12Power POS 3.96mm Solder ST Top Entry Thru-Hole Package
Pin header, 12 pole, pitch 3.96 mm, straight, black, 3-647123-2
12pin 3.96mm 1 Friction Lock,Header 7A 3.81¦Ìm 49.94mm*11.56mm
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Plug
12P Mta156 Shrd Hdr Assy Sq Sn |Amp Te Connectivity 3-647123-2
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN HEADER 12POS MTA156 STR TIN
CONNECTOR, HEADER, 12POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:12Contacts; Gender:Header; Product Range:MTA 156 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated
12P MTA156 SHRD HDR ASSY SQ SN Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 12 Centerline (Pitch): 3.96 mm Header Plug Wire-to-Board 12 | Ampseal Header | 3.96 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-647123-2 .