TE Connectivity 1-640389-2

Conn Wire to Board HDR 12 POS 3.96mm Solder RA Side Entry Thru-Hole Package
$ 0.826
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-640389-2.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Master Electronics

TE Connectivity

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.72%

CAD Models

Download TE Connectivity 1-640389-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1-640387-2
TE Connectivity 1-640387-2 Polarized Header Right-Angled 12P Tin Male Unshrouded
TE Connectivity / AMP1-644751-2
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator
TE Connectivity / AMP641876-3
12-Pin 3.96mm 1 Friction Lock Header 7A Tin TH 47.54mm (L) × 7.62mm (H)
TE Connectivity / AMP1-647676-2
12pin 3.96mm 1 Header,Locking Ramp 7.5A 2.03μm tin white Through hole mounting
TE Connectivity / AMP644776-1
12P Mta156 Hdr Assy F/L W/O#8 Rohs Compliant: Yes |Te Connectivity Amp 644776-1
TE Connectivity / AMP640387-9
Conn Wire to Board HDR 9 POS 3.96mm Solder RA Thru-Hole Package

Descriptions

Descriptions of TE Connectivity 1-640389-2 provided by its distributors.

Conn Wire to Board HDR 12 POS 3.96mm Solder RA Side Entry Thru-Hole Package
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
12P MTA156 HDR ASSY SQ R/A F/L; Pitch Spacing: 3.96mm; No. of Contacts: 12Contacts; Gender: Header; Product Range: MTA-156 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts
12P MTA156 HDR ASSY SQ R/A F/L PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 12 Number of Rows: 1 PCB Mount Header Right Angle Wire-to-Board 12 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-640389-2 .