Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-640387-2

TE Connectivity 1-640387-2 Polarized Header Right-Angled 12P Tin Male Unshrouded
$ 0.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-640387-2.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

Master Electronics

Newark

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.67%

CAD Models

Download TE Connectivity 1-640387-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1-644751-2
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator
TE Connectivity1-640384-2
Conn Unshrouded Header HDR 12 POS 3.96mm Solder ST Thru-Hole Package
TE Connectivity / AMP641876-3
Conn Wire to Board HDR 11Signal/1Cavity POS 3.96mm Solder ST Thru-Hole Package
TE Connectivity640389-9
9pin 3.96mm 1 Friction Lock,Header 7A tin Through hole mounting 35.66mm(Length)*18.72mm(height)
TE Connectivity / AMP640387-9
Conn Wire to Board HDR 9 POS 3.96mm Solder RA Thru-Hole Package
KK 396 Breakaway Header, Right-Angle with Friction Lock, 12 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of TE Connectivity 1-640387-2 provided by its distributors.

TE Connectivity 1-640387-2 Polarized Header Right-Angled 12P Tin Male Unshrouded
Pin header, 12 pole, pitch 3.96 mm, angled, natural, 1-640387-2
12pin 3.96mm 1 Friction Lock,Header 7A tin Through hole mounting
Conn Wire to Board HDR 12 POS 3.96mm Solder RA Thru-Hole Package
SOLIS SP SPD22-16COM22-18MIL1242 | TE Connectivity 1-640387-2
Headers & Wire Housings POLARIZED HDR RA 12P Square post tin
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN HEADER RT/A 12POS .156 TIN
Connector Systems:Wire-To-Board; Pitch Spacing:3.96Mm; No. Of Rows:1Rows; No. Of Contacts:12Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Mta-156 Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Amp Te Connectivity 1-640387-2.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-640387-2.