TE Connectivity / AMP 3-644795-2

Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-644795-2.

IHS

Datasheet6 pages1 year ago

ShanghaiCT

TE Connectivity

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-2.40%

CAD Models

Download TE Connectivity / AMP 3-644795-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity643813-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity640442-2
Connector; Closed End; 2; Nylon; Copper Alloy; Tin-Lead; 0.100 in.; 26 AWG; AMP
TE Connectivity640441-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
TE Connectivity643814-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-641655-2
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking

Descriptions

Descriptions of TE Connectivity / AMP 3-644795-2 provided by its distributors.

Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle
Conn IDC Connector RCP 2 POS 2.54mm IDT RA Cable Mount Loose Piece
02P MTA100 CONN ASSY W/TBS LF Connector Product Type: Connector Assembly Connector & Housing Type: Receptacle Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Connector Assembly Receptacle With Polarization | Nylon Tin Plated Receptacle: 2.54Mm & With Mating Alignment & Mta 100 | Part Number: 3-644795-2 | Internal Number: 3-644795-2 | 02P MTA100 CONN ASSY W/TBS LF Connector Product Type: Connector Assembly Connector & Housing Type: Receptacle Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Connector Assembly Receptacle With Polarization | Nylon Tin Plated Receptacle: 2.54Mm & With Mating Alignment & Mta 100 | Part# 3-644795-2
Wire-Board Connector Receptacle, 2Pos, 2.54Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:2.54Mm; No. Of Rows:1 Row; No. Of Contacts:2Contacts; Connector Mounting:Cable Mount; Product Range:Mta-100 Seriesrohs Compliant: Yes |Amp Te Connectivity 3-644795-2

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36447952