TE Connectivity / AMP 3-641216-9

Conn Wire to Board HDR 9 POS 2.54mm Solder RA Thru-Hole Package
$ 1.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-641216-9.

IHS

Datasheet6 pages1 year ago

ShanghaiCT

TE Connectivity

Sager Electronics

Newark

Inventory History

3 month trend:
-6.51%

CAD Models

Download TE Connectivity / AMP 3-641216-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

C-Grid III Header Single Row 90° Shrouded 9 Circuits 4um Tin/Lead (Sn) over Nickel (Ni)
2.54mm Pitch C-Grid III Header, Single Row, Right-Angle, 9 Circuits, Tin (Sn) Plating
TE Connectivity640453-9
Conn Unshrouded Header HDR 9 POS 2.54mm Solder RA Thru-Hole Package
Conn Shrouded Header (4 Sides) HDR 9 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tray
TE Connectivity3-644457-9
Conn Unshrouded Header HDR 9 POS 2.54mm Solder RA Thru-Hole Bag/Box
TE Connectivity640455-9
Conn Wire to Board HDR 9 POS 2.54mm Solder RA Side Entry Thru-Hole Package

Descriptions

Descriptions of TE Connectivity / AMP 3-641216-9 provided by its distributors.

Conn Wire to Board HDR 9 POS 2.54mm Solder RA Thru-Hole Package
Friction Lock,Header 1 9pin Male Pin 22.86mm*10.79mm
Headers & Wire Housings 09P MTA100 HDR ASSY FL/RA LF
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN HEADER RT/A 9POS .100 30AU
PIN HEADERS PC BOARD CONNECTORS;
09P MTA100 HDR ASSY FL/RA LF PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 9 Number of Rows: 1 PCB Mount Header Right Angle Wire-to-Board 9 | Mta Header: Polyester Right Angle Unshr. | Part Number: 3-641216-9 | Internal Number: 3-641216-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-641216-9.