What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 3-644457-9

9pin 2.54mm 1 Header 5A 3.81μm tin Through hole mounting 22.5552mm(Length)*6.35mm(height)
$ 0.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-644457-9.

JRH Electronics

Datasheet6 pages1 year ago
Datasheet6 pages11 years ago

Master Electronics

TE Connectivity

Burklin Elektronik

Newark

Inventory History

3 month trend:
-13.10%

CAD Models

Download TE Connectivity 3-644457-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-11
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity640453-9
Conn Unshrouded Header HDR 9 POS 2.54mm Solder RA Thru-Hole Package
C-Grid III Header Single Row 90° Shrouded 9 Circuits 4um Tin/Lead (Sn) over Nickel (Ni)
2.54mm Pitch C-Grid III Header, Single Row, Right-Angle, 9 Circuits, Tin (Sn) Plating
TE Connectivity640455-9
Conn Wire to Board HDR 9 POS 2.54mm Solder RA Side Entry Thru-Hole Package
KK 254 Wire-to-Board Header, Single Row, Right-Angle, 9 Circuits, PA Polyamide Nylon, Tin (Sn) Plating
TE Connectivity3-644456-9
Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole Bag/Box

Descriptions

Descriptions of TE Connectivity 3-644457-9 provided by its distributors.

9pin 2.54mm 1 Header 5A 3.81μm tin Through hole mounting 22.5552mm(Length)*6.35mm(height)
Conn Unshrouded Header HDR 9 POS 2.54mm Solder RA Thru-Hole Bag/Box
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug
Headers & Wire Housings NARROW FLT HDR 9P Right Angle Post
MTA CST-100 II MT-6 and SL Connectors and Headers
HEADER ASSEMBLY 09P MTA100 R/A NARROW MTA-100 SERIES
CONN HEADER RT/A 9POS .100 TIN
09P MTA100 HDR ASSY R/A NARROW
|Amp Te Connectivity 3-644457-9
09P MTA100 HDR ASSY R/A NARROW; Pitch Spacing:2.54mm; No. of Contacts:9Contacts; Gender:Header; Product Range:MTA-100 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-644457-9 .