Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 640453-9

Conn Unshrouded Header HDR 9 POS 2.54mm Solder RA Thru-Hole Package
$ 0.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640453-9.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

Master Electronics

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-0.95%

CAD Models

Download TE Connectivity 640453-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

C-Grid III Header Single Row 90° Shrouded 9 Circuits 4um Tin/Lead (Sn) over Nickel (Ni)
Pin Header, 9 Contacts, 1 Row, 2.54mm, Tin, 3A, Right Angle, Unshrouded, Brass, THT RA
TE Connectivity3-644457-9
Wire-Board Connector Header, 9Way, 0.1In; |Te Connectivity Amp 3-644457-9
TE Connectivity640455-9
Conn Wire to Board HDR 9 POS 2.54mm Solder RA Side Entry Thru-Hole Package
Pin Header, 9 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Right Angle, Unshrouded, Brass, THT RA
TE Connectivity3-644456-9
Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole Bag/Box

Descriptions

Descriptions of TE Connectivity 640453-9 provided by its distributors.

Conn Unshrouded Header HDR 9 POS 2.54mm Solder RA Thru-Hole Package
Header, Right Angle, 0.1", 9Way; |Te Connectivity Amp 640453-9
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug
Headers & Wire Housings FLAT HEADER 9P Right Angle Post tin
MTA CST-100 II MT-6 and SL Connectors and Headers
9pin 2.54mm 1 Header 5A tin Through hole mounting
CONN HEADER RTANG 9POS .100 TIN
HEADER ASSEMBLY 09P MTA100 SQ R/A MTA-100 SERIES
09P MTA100 HDR ASSY SQ R/A; Pitch Spacing:2.54mm; No. of Contacts:9Contacts; Gender:Plug; Product Range:-; Contact Termination Type:Solder; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Copper;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640453-9 .