TE Connectivity / AMP 3-640621-5

Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 0.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-640621-5.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

ShanghaiCT

TE Connectivity

Newark

Sager Electronics

Inventory History

3 month trend:
-2.90%

CAD Models

Download TE Connectivity / AMP 3-640621-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.304
$ 0.229
$ 0.229
Stock
63,091
24,187
24,187
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
5
5
5
Number of Rows
1
1
1
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity3-640442-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640441-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Side Entry Cable Mount Box/Carton
TE Connectivity3-643815-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity644563-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-644564-5
Conn IDC Connector RCP 5 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP3-641535-5
Conn IDC Connector RCP 5 POS 2.54mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity / AMP 3-640621-5 provided by its distributors.

Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
CIRCULAR CONNECTOR, 05P MTA100 CONN ASSY F/T NATL MTA-100 SERIES
WIRE-BOARD CONNECTOR RECEPTACLE, 5POS, 2; WIRE-BOARD CONNECTOR RECEPTACLE, 5POS, 2.54MM; Series:MTA-100; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:5; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Tin; Contact Material:Copper Alloy
05P MTA100 CONN ASSY F/T NATL Connector Product Type: Connector Assembly Connector & Housing Type: Receptacle Mating Alignment: Without Mating Retention: With Mating Retention Type: Locking Ramp Connector Assembly Receptacle Without | Nylon Tin Plated Receptacle: 2.54Mm & Mating Alignment & Mta 100 | Part Number: 3-640621-5 | Internal Number: 3-640621-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors