TE Connectivity CRGS0805J820R

Fixed Resistor, Thick Film, 0.5W, 820ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGS0805J820R.

Sager Electronics

Technical Drawing1 page6 years ago

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity CRGS0805J820R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Yageo GroupRC0805JR-07820RL
Res Thick Film 0805 820 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0805JR-07820RL
Res Thick Film 0805 820 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP7-1879377-2
Res Thick Film 0805 820 Ohm 5% 1/3W ±100ppm/°C Molded SMD SMD T/R
Yageo GroupRC0805JR-13820RL
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
PanasonicERJ-P06J821V
Res Thick Film 0805 820 Ohm 5% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-6GEYJ821V
RESISTOR, CHIP THICK FILM, 820 OHM, 0.12RESISTOR, CHIP THICK FILM, 820 OHM, 0.125W, 5%

Descriptions

Descriptions of TE Connectivity CRGS0805J820R provided by its distributors.

Fixed Resistor, Thick Film, 0.5W, 820ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Res Anti-Surge Thick Film 0805 820 Ohm 5% 1/2W ±100ppm/°C Molded Paper T/R
Avnet Japan
Thick Film Resistors - SMD CRGS0805 5% 820R
Surface Mount Resistors, General Purpose Resistor, 2 Termination, 0805, Taped & Reeled, 5 %, Thick Film, Resistance Class Up to 1kΩ, 820 Ω, Neohm CRGS
Res, 820R, 5%, 0805, Thick Film; Resistor Case Style:0805 [2012 Metric]; Resistance:820Ohm; Product Range:Crgs Series; Voltage Rating:150V; Resistor Element Material:Thick Film; Power Rating:500Mw; Resistance Tolerance:± 5%; Rohs Compliant: Yes |Te Connectivity CRGS0805J820R

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-2176244-6