TE Connectivity / AMP 3-2176217-6

Fixed Resistor, Thin Film, 0.1W, 1800ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2176217-6.

element14 APAC

Datasheet6 pages11 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+0.67%

CAD Models

Download TE Connectivity / AMP 3-2176217-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERA6AEB182V
Res Thin Film 0805 1.8K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD071K8L
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 1.8kΩ 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.125W, 1800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP6-1614884-8
Res Thin Film 0805 1.8K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0805B1K8E
Fixed Resistor, Thin Film, 0.1W, 1800ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERA6AEB1741V
Res Thin Film 0805 1.74K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity / AMP 3-2176217-6 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 1800ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Res Precision Thin Film 0805 1.8k Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R
Avnet Japan
RES SMD 1.8K OHM 0.1% 1/10W 0805
Automotive Grade Thin Film Chip Resistor
Res, Thin Film, Aec-Q200, 1K8, 0805; Resistance:1.8Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:Sulfur Resistant; Voltage Rating:100V Rohs Compliant: Yes |Holsworthy Te Connectivity CPF-A-0805B1K8E1
Special Order: CPF A 0805 1K8 0.1% 25PPM 1K RL Resistance Value: 1.8K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 1.8K Ω Thin Film Precision Resistor .1 % | Part Number: CPF-A-0805B1K8E1 | Internal Number: 3-2176217-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF-A-0805B1K8E1
  • CPF-A-0805B1K8E1.