TE Connectivity CPF0805B1K8E

Fixed Resistor, Thin Film, 0.1W, 1800ohm, 100V, 0.1% +/-Tol, Surface Mount, 0805
$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0805B1K8E.

IHS

Datasheet9 pages5 years ago
Datasheet3 pages17 years ago

Newark

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-1.26%

CAD Models

Download TE Connectivity CPF0805B1K8E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

PanasonicERA6AEB182V
Res Thin Film 0805 1.8K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD071K8L
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 1.8kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA6AEB1651V
Res Thin Film 0805 1.8K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
PanasonicERA6AEB1741V
Res Thin Film 0805 1.74K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Yageo GroupRT0805BRD071K69L
Fixed Resistor, Thin Film, 0.125W, 1690ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD071K62L
Thin Film Chip Resistor 1.62kΩ ±0.1% 125mW ±25ppm/°C 0805 SMD 2mm × 1.25mm × 600μm

Descriptions

Descriptions of TE Connectivity CPF0805B1K8E provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 1800ohm, 100V, 0.1% +/-Tol, Surface Mount, 0805
PRECISION THIN FILM SMNT RESISTOR 0805 CASE 1.8KOHM +/-0.1% 0.1W +/-25PPM/C
RES SMD 1.8K OHM 0.1% 1/10W 0805
1.8kΩ ±0.1% 100mW ±25ppm/°C 0805 SMD 2mm(L) × 550μm(H)
Special Order: CPF0805 1K8 0.1% 25PPM 5K RL Resistance Value: 1.8K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 1.8K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0805B1K8E | Internal Number: 1614903-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1614903-6