Panasonic ERA6AEB1741V

Res Thin Film 0805 1.74K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6AEB1741V.

IHS

Datasheet7 pages5 years ago

Newark

Future Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
+25.09%

CAD Models

Download Panasonic ERA6AEB1741V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0805BRD071K74L
Fixed Resistor, Thin Film, 0.125W, 1740ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD071K69L
Fixed Resistor, Thin Film, 0.125W, 1690ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD071K6L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 1.6kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA6AEB1581V
Res Thin Film 0805 1.58K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA6AEB1821V
Res Thin Film 0805 1.82K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
TE ConnectivityCPF0805B1K8E
Fixed Resistor, Thin Film, 0.1W, 1800ohm, 100V, 0.1% +/-Tol, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERA6AEB1741V provided by its distributors.

Res Thin Film 0805 1.74K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Metal Film, 0.125W, 1740ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Thin Film Resistor, chip,0805,1/8W, 0.1% Rohs Compliant: Yes |Panasonic ERA-6AEB1741V
Chip Resistor 1.74kΩ ±0.1% 125mW ±25ppm/°C 0805 SMD 2mm × 1.25mm × 600μm
Metal Film (Thin Film) Chip Resistors, 0.125W, 1740½, 0.1%, 0805, RoHS
Panasonic SCT
THIN FILM SMNT RESISTOR 0805 CASE 1.74KOHM +/-0.1% 0.125W +/-25PPM/DEGC
ERA Series 0805 1.74 kOhm 0.125 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
0805 (2012Metric) FIXED RESISTOR ERA-6A 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 1.74kOhm ±25ppm/C
Panasonic ERA6AEB1741V - High Precision Chip Resistors
RESISTOR, 0805, 1K74, 0.1%, 0.125W; Resistance:1.74kohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Series:ERA; Temperature Coefficient:± 25ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0805; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); External Length / Height:0.5mm; External Depth:1.25mm; External Width:2mm; Operating Temperature Range:-55°C to +155°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6AEB1741V