TE Connectivity / AMP 3-2176091-1

Fixed Resistor, Thin Film, 0.25W, 118ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2176091-1.

IHS

Datasheet4 pages1 year ago
Datasheet11 pages6 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 3-2176091-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA-6AEB1180V
Res Thin Film 0805 118 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP2-1614891-4
Fixed Resistor, Thin Film, 0.1W, 118ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP3-2176091-1
Fixed Resistor, Thin Film, 0.25W, 118ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD07118RL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 118Ω 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.2W, 118ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Fixed Resistor, Thin Film, 0.2W, 121ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of TE Connectivity / AMP 3-2176091-1 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 118ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
RES, THIN FILM, 118R, 0.1%, 0.25W, 0805
RES SMD 118 OHM 0.1% 1/4W 0805
RP 2A 0.25W 118R 0.1% 25PPM 1K RL Resistance Value: 118 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 118 Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF2A118RBTDF | Internal Number: 3-2176091-1 | TE Connectivity | Holsworthy
RES, 118R, 0.1%, 0.25W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 118ohm; Product Range: -; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF2A118RBTDF