
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | RP73PF1J28KBTDF | 178 | 1 | Cut Tape | ||||||||
| DigiKey | A110247CT-ND | 2,275 | 1 | Cut Tape | ||||||||
| Heilind Americas | 3-2176089-9 | 0 | 15h | |||||||||
| Heilind Asia | 3-2176089-9 | 0 | 9h | |||||||||
| Interstate Connecting Components | 3-2176089-9 | 0 | 14h |
Download TE Connectivity / AMP 3-2176089-9 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 3-2176089-9 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: