Descriptions of Panasonic ERA-3AEB2802V provided by its distributors.
Res Thin Film 0603 28K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
RES SMD 28K OHM 0.1% 1/10W 0603 / 28 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 28kOhm 0.1W 1/10W
Thin Film Chip Resistors, High Reliability / Type 3A 0603 / 0,1% / 28000 Ohm / 0
Resistor, metal film, SMD 0603 (1608), 28 kΩ, 0.1 W, ±0.1 %, ERA3AEB2802V
Metal Film (Thin Film) Chip Resistors, 0.1W, 28000½, 0.1%, 0603, RoHS
Panasonic SCT
THIN FILM SURFACE MNT RESISTOR 0603 CASE 28KOHM +/-0.1% 0.1W +/-25PPM/DEGC
RES SMD 28K OHM 0.1% 1/10W 0603
Thin Film Resistors - SMD 0603 28Kohm 0.1% 25ppm
28KΩ ±0.1% 100mW ±25ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERA3AEB2802V - High Precision Chip Resistors
Resistor Type = Thin Film / Resistance kOhm = 28 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603