TE Connectivity / AMP 3-2176089-4

Res Precision High Power Thin Film 0603 24.9k Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2176089-4.

IHS

Datasheet11 pages6 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-32.47%

CAD Models

Download TE Connectivity / AMP 3-2176089-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Thin Film, 0.15W, 24900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP3-2176089-1
Fixed Resistor, Thin Film, 0.166W, 23200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP3-2176089-7
Res Precision High Power Thin Film 0603 26.7k Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R
TE Connectivity / AMP3-2176089-5
Fixed Resistor, Thin Film, 0.166W, 25500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.15W, 26100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA3AEB2492V
Fixed Resistor, Thin Film, 0.1W, 24900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRD0724K9L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 24.9kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAT0603BRD0724K9L
Fixed Resistor, Thin Film, 0.1W, 24900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE ConnectivityCPF0603B24K9E1
Res Thin Film 0603 24.9K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP3-2176089-4
Res Precision High Power Thin Film 0603 24.9k Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R

Descriptions

Descriptions of TE Connectivity / AMP 3-2176089-4 provided by its distributors.

Res Precision High Power Thin Film 0603 24.9k Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.166W, 24900ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
RES SMD 24.9K OHM 0.1% 1/6W 0603
Surface Mount Thin Film Resistor, Rp73 Series, 24.9 Kohm, 166 Mw, - 0.1%, 100 V Rohs Compliant: Yes |Te Connectivity RP73PF1J24K9BTDF
RP 1J 0.166W 24K9 0.1% 25PPM 1K RL Resistance Value: 24.9K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 24.9K Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF1J24K9BTDF | Internal Number: 3-2176089-4 | TE Connectivity | Holsworthy
RES, 24K9, 0.1%, 0.166W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 24.9kohm; Product Range: RP73 Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 166mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF1J24K9BTDF