
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A110241CT-ND | 106 | 1 | Cut Tape | ||||||||
| Heilind Asia | 3-2176089-3 | 0 | 21h | |||||||||
| Interstate Connecting Components | 3-2176089-3 | 0 | 3h | |||||||||
| Heilind Americas | 3-2176089-3 | 0 | 4h | |||||||||
| Onlinecomponents.com | 3-2176089-3 | 0 | 1K | Bulk |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2176089-3.
Download TE Connectivity / AMP 3-2176089-3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TE Connectivity / AMP 3-2176089-3 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2176089-3.