TE Connectivity / AMP 3-2176057-9

Res Thick Film 2512 390m Ohm 1% 2W ±200ppm/°C Molded SMD Embossed Plastic T/R
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2176057-9.

IHS

Datasheet4 pages1 year ago

element14 APAC

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-0.17%

CAD Models

Download TE Connectivity / AMP 3-2176057-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ1TRQFR39U
Res Thick Film 2512 0.39 Ohm 1% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERJ1TRQFR36U
Res Thick Film 2512 0.36 Ohm 1% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRL2512FK-070R39L
Res Thick Film 2512 0.39 Ohm 1% 1W ±300ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 0.39 Ohm 1% 2W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERJ-A1BFR39U
Res Thick Film 2512 0.39 Ohm 1% 1.33W 350ppm/C Molded SMD Embossed Carrier T/R
Yageo GroupRL2512FK-070R4L
Low Ohmic Chip Resistor Thick Film 2512 400mOhm 1% Emboss T/R
Res Thick Film 0603 0.39 Ohm 1% 0.2W(1/5W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJS6QFR39V
Res Thick Film 0805 0.39 Ohm 1% 0.25W(1/4W) ±150ppm/C Sulfur Resistant Pad SMD Automotive T/R
TE Connectivity / AMP3-2176055-9
Res High Power Current Sense Thick Film 1206 0.39 Ohm 1% 1/2W ±200ppm/°C Molded Paper T/R
PanasonicERJ14BQFR39U
Res Thick Film 1210 0.39 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP3-2176055-9
Res High Power Current Sense Thick Film 1206 0.39 Ohm 1% 1/2W ±200ppm/°C Molded Paper T/R
SMD Chip Resistor, 390 Milliohm, ± 1%, 500 mW, 0508 [1220 Metric] Wide, Thick Film

Descriptions

Descriptions of TE Connectivity / AMP 3-2176057-9 provided by its distributors.

Res Thick Film 2512 390m Ohm 1% 2W ±200ppm/°C Molded SMD Embossed Plastic T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.39ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
CURRENT SENSE RES, 0R39, 1%, 2 W, 2512; Resistance: 0.39ohm; Product Range: RL73 Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 2W; Resistance Tolerance: ± 1%; Resistor El; Available until stocks are exhausted
RLP73K 3A R39 1% 1K RL Resistance Value: .39 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 0.39 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73K3AR39FTDF | Internal Number: 3-2176057-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLP73K3AR39FTDF