Panasonic ERJ14BQFR39U

Res Thick Film 1210 0.39 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ14BQFR39U.

IHS

Datasheet10 pages5 years ago

Newark

JRH Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-4.91%

CAD Models

Download Panasonic ERJ14BQFR39U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-14BQFR36U
Res Thick Film 1210 0.36 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1210 0.39 Ohm 1% 0.667W(2/3W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRL1210FR-070R39L
Res Thick Film 1210 0.39 Ohm 1% 0.5W(1/2W) ±300ppm/C Pad SMD Automotive T/R
PanasonicERJ-14RQJR39U
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.39ohm, 0.3122V, 5% +/-Tol, 0,200ppm/Cel, Surface Mount, 1210
PanasonicERJ-14BQJR39U
Thick Film Low Ohmic Chip Resistor 1210 Rohs Compliant: Yes |Panasonic ERJ-14BQJR39U
Yageo GroupRL1210FR-070R36L
Res Thick Film 1210 0.36 Ohm 1% 0.5W(1/2W) ±600ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ14BQFR39U provided by its distributors.

Res Thick Film 1210 0.39 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.39ohm, 0.4416V, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 1210
Current Sense Resistors - SMD 1210 0.39ohm 1% Curr Sense AEC-Q200
THICK FILM LOW OHMIC SMNT RESTR 1210 CASE 390MOHM +/-1%.5W +/-200PPM/C
Panasonic ERJ14BQFR39U - Current Sensing Chip Resistors
Res, R39, 1%, 0.5W, Thick Film, 1210; Resistance:0.39Ohm; Product Range:Erj-14B Series; Resistor Case/Package:1210 [3225 Metric]; Power Rating:500Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:3.2Mm Rohs Compliant: Yes |Panasonic ERJ-14BQFR39U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-14BQFR39U