TE Connectivity RLP73K3AR27FTDF

Res High Power Current Sense Thick Film 2512 0.27 Ohm 1% 2W ±200ppm/°C Molded Emboss T/R
$ 0.372
Production

Price and Stock

DistributorSKUMinPkg
TTI Asia3-2176057-5Contact
2h
TTI Europe3-2176057-501KTape & Reel
1h
UnikeyIC3-2176057-5300300Tape & Reel
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73K3AR27FTDF.

JRH Electronics

Datasheet8 pages7 years ago

element14 APAC

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-56.01%

CAD Models

Download TE Connectivity RLP73K3AR27FTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

PanasonicERJ-14RQFR27U
Res Thick Film 1210 0.27 Ohm 1% 0.25W ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ14BQFR27U
Res Thick Film 1210 0.27 Ohm 1% 1/2W ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJB3BFR27V
Res Thick Film 0805 0.27 Ohm 1% 0.5W 0ppm/°C to 200ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity3-2176055-5
Res High Power Current Sense Thick Film 1206 0.27 Ohm 1% 1/2W ±200ppm/°C Molded Paper T/R
TE Connectivity3-2176055-5
Res High Power Current Sense Thick Film 1206 0.27 Ohm 1% 1/2W ±200ppm/°C Molded Paper T/R
SMD Current Sense Resistor, 270 Milliohm, ± 1%, 500 mW, 0508 [1220 Metric], Thick Film
PanasonicERJ1TRQFR27U
Res Thick Film 2512 0.27 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRL2512FK-070R27L
Res Thick Film 2512 0.27 Ohm 1% 1W ±600ppm/°C Molded SMD SMD Embossed T/R
TE ConnectivityRL73K3AR27JTDF
Res Thick Film 2512 0.27 Ohm 5% 1W ±200ppm/°C Pad SMD T/R
TE Connectivity3-2176058-5
Res High Power Current Sense Thick Film 2512 0.27 Ohm 5% 2W ±200ppm/°C Molded Emboss T/R
TE ConnectivityRL73K3AR27JTE
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.27ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.27ohm, 0.7348V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of TE Connectivity RLP73K3AR27FTDF provided by its distributors.

Res High Power Current Sense Thick Film 2512 0.27 Ohm 1% 2W ±200ppm/°C Molded Emboss T/R
Avnet Japan
Res Thick Film 2512 0.27 Ohm 1% 2W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.27ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
RLP73K 3A R27 1% 1K RL Resistance Value: .27 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 0.27 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73K3AR27FTDF | Internal Number: 3-2176057-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-2176057-5