Panasonic ERJB3BFR27V

Res Thick Film 0805 0.27 Ohm 1% 0.5W 0ppm/°C to 200ppm/°C Molded SMD Punched Carrier T/R
$ 0.195
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJB3BFR27V.

IHS

Datasheet9 pages5 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic ERJB3BFR27V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJS6QFR27V
Res Thick Film 0805 0.27 Ohm 1% 1/4W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
SMD Current Sense Resistor, 270 Milliohm, ± 1%, 500 mW, 0508 [1220 Metric], Thick Film
PanasonicERJ-6RQFR27V
Res Thick Film 0805 0.27 Ohm 1% 1/8W ±250ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ6BQFR27V
Res Thick Film 0805 0.27 Ohm 1% 1/3W ±250ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP1-2176053-8
Res Thick Film 0805 0.27 Ohm 1% 0.25W(1/4W) ±300ppm/C Epoxy Pad SMD Automotive T/R
Yageo GroupRL0805FR-070R27L
Res Thick Film 0805 0.27 Ohm 1% 0.125W(1/8W) ±600ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJB3BFR27V provided by its distributors.

Res Thick Film 0805 0.27 Ohm 1% 0.5W 0ppm/°C to 200ppm/°C Molded SMD Punched Carrier T/R
Chip Resistor, 270mΩ ±1%, 500mW, 0ppm/°C~200ppm/°C, 0508, SMD, 1.25mm × 2mm × 600μm
RESISTOR, THICK FILM, 0.27OHM, 1%, 080RESISTOR, THICK FILM, 0.27OHM, 1%, 0805 Product Range:PANASONIC - ERJ Series
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.27ohm, 150V, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 0508
0805 Wide terminal SMD resistor, 0805 Wide termina
Panasonic ERJB3BFR27V - Current Sensing Chip Resistors
Thick Film Resistor, 0.27Ohm, 1%, 0805; Resistance:0.27Ohm; Product Range:Erj-B3 Series; Resistor Case/Package:0508 [1220 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:1.25Mm Rohs Compliant: Yes |Panasonic ERJ-B3BFR27V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-B3BFR27V